Part Details for CX240D5 by Sensata Technologies
Overview of CX240D5 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CX240D5
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC RoHS: Compliant | 1715 |
|
$17.1300 / $19.4200 | Buy Now |
DISTI #
CX240D5
|
TTI | Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3799 In Stock |
|
$14.8400 / $19.2300 | Buy Now |
|
LCSC | 12V280V 3V15V 5A 1 Form A (SPST-NO) SIP-4 Solid State Relay (Thyristor Output) ROHS | 45 |
|
$10.5968 / $12.5304 | Buy Now |