Part Details for CX225-38HKRT-Q by Panduit Corp
Overview of CX225-38HKRT-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CX225-38HKRT-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (4/0)-2AWG Copper Tin RoHS: Compliant |
20 In Stock |
|
$7.1700 / $37.2600 | Buy Now |
DISTI #
51665711
|
Verical | Lug Terminal (4/0)-2AWG Copper Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1911 | Americas - 19 |
|
$9.8150 / $48.4380 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)-2AWG Copper Tin RoHS: Compliant |
20 In Stock |
|
$7.1700 / $37.2600 | Buy Now |
Part Details for CX225-38HKRT-Q
CX225-38HKRT-Q CAD Models
CX225-38HKRT-Q Part Data Attributes
|
CX225-38HKRT-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CX225-38HKRT-Q
Panduit Corp
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |