Part Details for CX2050 by Pulse Electronics Corporation
Overview of CX2050 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2050
|
Avnet Abacus | XFMR, RF,SINTRA (Alt: CX2050) RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 | Abacus - 0 |
|
Buy Now |
Part Details for CX2050
CX2050 CAD Models
CX2050 Part Data Attributes
|
CX2050
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2050
Pulse Electronics Corporation
RF Transformer, 0.15MHz Min, 400MHz Max, 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 400 MHz | |
Cut-off Frequency-Min | 0.15 MHz | |
Height | 6.6 mm | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.8 mm |