Part Details for CX2049LANLT by Pulse Electronics Corporation
Overview of CX2049LANLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CX2049LANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5575
|
Newark | Xfmr, rf, sgl, rac,1:8Ct,0.25 Npb/T&r |Pulse CX2049LANLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $1.9200 | Buy Now |
DISTI #
553-2771-1-ND
|
DigiKey | BALUN 250KHZ-500MHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1763 In Stock |
|
$1.7665 / $3.5800 | Buy Now |
DISTI #
CX2049LANLT
|
Avnet Americas | XFMR,RF,SGL,RAC,1:8CT,0.25-500M - Tape and Reel (Alt: CX2049LANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6273 / $1.7741 | Buy Now |
DISTI #
673-CX2049LANLT
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:8CT,0.25 NPB RoHS: Compliant | 0 |
|
$1.7100 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:8CT,0.25 NPB RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
DISTI #
000000000005441328
|
Sager | Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:8CT,0.25 NPB | 0 |
|
Buy Now |
Part Details for CX2049LANLT
CX2049LANLT CAD Models
CX2049LANLT Part Data Attributes
|
CX2049LANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2049LANLT
Pulse Electronics Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 0.25 MHz | |
Height | 3.07 mm | |
Insertion Loss | -3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:8CT | |
Width | 3.81 mm |