Part Details for CX20493-31 by Conexant Systems Inc
Overview of CX20493-31 by Conexant Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX20493-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 1439 |
|
RFQ | ||
|
Quest Components | MODEM CIRCUIT, MODEM, 28 Pin, Plastic, LCC | 2450 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM, 28 Pin, Plastic, LCC | 1151 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM, 28 Pin, Plastic, LCC | 87 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for CX20493-31
CX20493-31 CAD Models
CX20493-31 Part Data Attributes
|
CX20493-31
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CX20493-31
Conexant Systems Inc
Modem-Support Circuit, 2.4kbps Data, CMOS, LEAD FREE, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 56 Mbps | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |