Part Details for CX20493-25 by Conexant Systems Inc
Overview of CX20493-25 by Conexant Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX20493-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CX20493-25-ND
|
DigiKey | IC SMART LINE SIDE DEV 32LQFP Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9384 In Stock |
|
$1.7400 | Buy Now |
|
Rochester Electronics | CX20493 - SmartDAA 3 Line Side Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9384 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for CX20493-25
CX20493-25 CAD Models
CX20493-25 Part Data Attributes:
|
CX20493-25
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CX20493-25
Conexant Systems Inc
Modem-Support Circuit, 2.4kbps Data, CMOS, QFN-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2 Mbps | |
JESD-30 Code | S-XQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |