Part Details for CX2045T by Pulse Electronics Corporation
Overview of CX2045T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CX2045T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
000000000000962998
|
Sager | Audio Transformers / Signal Transformers XFMR RF RACQ-LITE | 0 |
|
Buy Now |
Part Details for CX2045T
CX2045T CAD Models
CX2045T Part Data Attributes
|
CX2045T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2045T
Pulse Electronics Corporation
RF Transformer, 1:1.414
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:2 | |
Approvals | UL | |
Height | 2.79 mm | |
Insertion Loss | 0.8 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.414 | |
Width | 3.81 mm |
Alternate Parts for CX2045T
This table gives cross-reference parts and alternative options found for CX2045T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2045T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2040 | RF Transformer, 1.5MHz Min, 500MHz Max, 1:1 | Pulse Electronics Corporation | CX2045T vs CX2040 |
CX2047T | RF Transformer, 1:2CT | Pulse Electronics Corporation | CX2045T vs CX2047T |