Part Details for CX2043LNL by Pulse Electronics Corporation
Overview of CX2043LNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2043LNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5564
|
Newark | Xfmr, rf, sgl, rac,1:1.5, Npb/Tray |Pulse CX2043LNL Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
553-3188-ND
|
DigiKey | BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL Min Qty: 1 Lead time: 15 Weeks Container: Tray |
844 In Stock |
|
$2.3650 / $4.4200 | Buy Now |
DISTI #
CX2043LNL
|
Avnet Americas | RF Transformer 1:1.5 1MHz to 1GHz Surface Mount - Trays (Alt: CX2043LNL) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9261 / $2.1905 | Buy Now |
DISTI #
673-CX2043LNL
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:1.5, NPB RoHS: Compliant | 0 |
|
$2.2500 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:1.5, NPB RoHS: Compliant | 0 |
|
$1.8800 / $3.9300 | Buy Now |
|
CHIPMALL.COM LIMITED | XFMR,RF,SGL,RAC,1:1.5, NPB | 588 |
|
$0.6332 | Buy Now |
Part Details for CX2043LNL
CX2043LNL CAD Models
CX2043LNL Part Data Attributes
|
CX2043LNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2043LNL
Pulse Electronics Corporation
RF Transformer, 1.224:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 1.5:1; HEIGHT DIM INCLUDES TERMINALS ALSO | |
Height | 2.79 mm | |
Insertion Loss | 0.2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.224:1 | |
Width | 3.81 mm |