Part Details for CX2016SA30000D0KSRCC by Kyocera AVX Components
Overview of CX2016SA30000D0KSRCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA30000D0KSRCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA30000D0KSRCCCT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 30MHZ 8PF Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1956 / $0.4800 | Buy Now |
DISTI #
581-CX2016SA30DKSRCC
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm RoHS: Compliant | 2991 |
|
$0.2100 / $0.4600 | Buy Now |
DISTI #
CX2016SA30000D0KSRCC
|
TTI | Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2220 | Buy Now |
DISTI #
CX2016SA30000D0KSRCC
|
Avnet Abacus | Crystal, Fundamental, 30MHz, 8pF, 2mm x 1.6mm, SMD, 4-Pin (Alt: CX2016SA30000D0KSRCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |