Part Details for CX2016SA20000B0KSRCC by Kyocera AVX Components
Results Overview of CX2016SA20000B0KSRCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX2016SA20000B0KSRCC Information
CX2016SA20000B0KSRCC by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX2016SA20000B0KSRCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA20000B0KSRCCCT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 20MHZ 6PF Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.2692 / $0.5400 | Buy Now |
DISTI #
CX2016SA20000B0KSRCC
|
Avnet Americas | Crystal, Fundamental, 20MHz, 6pF, 2mm x 1.6mm, SMD, 4-Pin - Tape and Reel (Alt: CX2016SA20000B0KSRCC... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CX2016SA20BKSRCC
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm RoHS: Compliant | 2950 |
|
$0.2430 / $0.5400 | Buy Now |
DISTI #
CX2016SA20000B0KSRCC
|
TTI | Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2680 | Buy Now |
DISTI #
CX2016SA20000B0KSRCC
|
Avnet Abacus | Crystal Fundamental 20MHz 6pF 2mm x 16mm SMD 4Pin (Alt: CX2016SA20000B0KSRCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |