There are no models available for this part yet.
Overview of CX2016DB48000D0FLJC1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX2016DB48000D0FLJC1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CX2016DB48000D0FLJC1-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3734 | Buy Now | |
DISTI #
CX2016DB48000D0FLJC1
|
Avnet Abacus | Crystal Units | 2016 | 48MHz | 8pF | 10ppm | -30+85 | 15ppm | General (Alt: CX2016DB48000D0FLJC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |