Part Details for CX2016DB38400C0WPLA2 by Kyocera AVX Components
Overview of CX2016DB38400C0WPLA2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB38400C0WPLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB38400C0WPLA2CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 7PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21591 In Stock |
|
$0.3028 / $0.6500 | Buy Now |
DISTI #
CX2016DB38400C0WPL
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB38400C0WPL) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
346-CX216DB384CWPLA2
|
Mouser Electronics | Crystals SMD CRYSTAL | 3000 |
|
$0.2890 / $0.3140 | Buy Now |
|
Future Electronics | Series CX2016DB 38.4MHz ±20ppm 7pF 60 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
DISTI #
CX2016DB38400C0WPL
|
TME | Resonator: quartz, 38.4MHz, SMD, 2x1.6x0.45mm Min Qty: 3000 | 0 |
|
$0.6500 | RFQ |
DISTI #
CX2016DB38400C0WPLA2
|
Avnet Abacus | Crystal 38.4MHz 7pF 4-Pin CSMD T/R (Alt: CX2016DB38400C0WPLA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |