Part Details for CX2016DB32000H0FLJC1 by Kyocera AVX Components
Overview of CX2016DB32000H0FLJC1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB32000H0FLJC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB32000H0FLJC1CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11354 In Stock |
|
$0.3476 / $0.6700 | Buy Now |
DISTI #
CX2016DB32000H0FLJ
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB32000H0FLJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.4534 | Buy Now |
DISTI #
581-CX2016DB32000HLJ
|
Mouser Electronics | Crystals AEC-Q200 32MHz 12pF 2x1.6mm RoHS: Compliant | 6910 |
|
$0.3320 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
CX2016DB32000H0FLJC1
|
Avnet Abacus | Crystal 32MHz 12pF 4-Pin SMD T/R (Alt: CX2016DB32000H0FLJC1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |