Part Details for CX2016DB32000D0WZRC1 by KYOCERA AVX Components
Results Overview of CX2016DB32000D0WZRC1 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX2016DB32000D0WZRC1 Information
CX2016DB32000D0WZRC1 by KYOCERA AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX2016DB32000D0WZRC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183061
|
Verical | Crystal 32MHz ±40ppm (Tol) ±40ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 587 |
|
$0.5800 | Buy Now |