Part Details for CX2016DB19200D0GPSC1 by Kyocera AVX Components
Results Overview of CX2016DB19200D0GPSC1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX2016DB19200D0GPSC1 Information
CX2016DB19200D0GPSC1 by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX2016DB19200D0GPSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB19200D0GPSC1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 8PF SMD Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3734 | Buy Now |
DISTI #
CX2016DB19200D0GPSC1
|
Avnet Americas | Crystal, Fundamental, 19.2MHz, ? 15ppm, 8pF, 2mm x 1.6mm, SMD, 4-Pin - Tape and Reel (Alt: CX2016DB1... more Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CX2016DB19200DPS
|
Mouser Electronics | Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm RoHS: Compliant | 1486 |
|
$0.3320 / $0.6500 | Buy Now |
DISTI #
V79:2366_26878061
|
Arrow Electronics | Crystal 19.2MHz ±15ppm (Tol) ±50ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 2560 |
|
$0.3087 | Buy Now |
DISTI #
CX2016DB19200D0GPSC1
|
Avnet Abacus | Crystal Fundamental 192MHz 15ppm 8pF 2mm x 16mm SMD 4Pin (Alt: CX2016DB19200D0GPSC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CX2016DB19200D0GPSC1
CX2016DB19200D0GPSC1 CAD Models
CX2016DB19200D0GPSC1 Part Data Attributes
|
CX2016DB19200D0GPSC1
Kyocera AVX Components
Buy Now
|
Compare Parts:
CX2016DB19200D0GPSC1
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |