There are no models available for this part yet.
Overview of CX2.5/4/Y by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CX2.5/4/Y by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4004
|
Newark | Din Term Blk, Spring, 4 Conn |Altech CX2.5/4/Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | Buy Now | |
DISTI #
1920-CX2.5/4/Y-ND
|
DigiKey | DIN TERM BLK, SPRING, 4 CONN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6160 | Buy Now | |
DISTI #
845-CX254Y
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 4 Conn | 0 |
|
$1.2200 / $1.4500 | Order Now | |
DISTI #
70693019
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Yellow,5mm | Altech Corp CX2.5/4/Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.0300 | Buy Now | ||
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Yellow RoHS: Compliant | 400 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now | ||
Powell Electronics | DIN Term Blk, Spring, 4 Conn Min Qty: 100 | 264 |
|
$1.3300 | Buy Now | ||
Master Electronics | DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Yellow RoHS: Compliant | 400 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now | ||
DISTI #
10121947
|
TestEquity LLC | Altech CX2.5/4/Y Terminal Blocks,DIN, Spring, 4 conn, 5x74.7mm, 50/Pk, CX Series | 0 |
|
$1.5400 | Buy Now |
CAD Models for CX2.5/4/Y by Altech Corporation
Part Data Attributes for CX2.5/4/Y by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|