Part Details for CX2.5/4/O by Altech Corporation
Overview of CX2.5/4/O by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2.5/4/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4001
|
Newark | Din Term Blk, Spring, 4 Conn |Altech CX2.5/4/O RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
1920-CX2.5/4/O-ND
|
DigiKey | DIN TERM BLK, SPRING, 4 CONN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6160 | Buy Now |
DISTI #
845-CX254O
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, 4 Conn | 94 |
|
$1.3200 / $2.5500 | Buy Now |
DISTI #
70693017
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Orange,5mm | Altech Corp CX2.5/4/O RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $2.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Orange RoHS: Compliant | 100 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now |
|
Powell Electronics | DIN Term Blk, Spring, 4 Conn Min Qty: 100 | 66 |
|
$1.3300 | Buy Now |
|
Master Electronics | DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Orange RoHS: Compliant | 100 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
10121944
|
TestEquity LLC | Altech CX2.5/4/O Terminal Blocks,DIN, Spring, 4 conn, 5x74.7mm, 50/Pk, CX Series | 0 |
|
$1.5400 | Buy Now |
Part Details for CX2.5/4/O
CX2.5/4/O CAD Models
CX2.5/4/O Part Data Attributes
|
CX2.5/4/O
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2.5/4/O
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |