Part Details for CX2.5/3/BU by Altech Corporation
Overview of CX2.5/3/BU by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2.5/3/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3990
|
Newark | Din Term Blk, Spring, 3 Conn |Altech CX2.5/3/BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
1920-CX2.5/3/BU-ND
|
DigiKey | DIN TERM BLK, SPRING, 3 CONN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2928 | Buy Now |
DISTI #
845-CX253BU
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 3 Conn | 0 |
|
$0.9450 / $1.2000 | Order Now |
DISTI #
70693008
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Blue, 5mm | Altech Corp CX2.5/3/BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 3 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Blue RoHS: Compliant | 100 Factory Stock |
|
$0.8280 / $1.0320 | Buy Now |
|
Powell Electronics | DIN Term Blk, Spring, 3 Conn Min Qty: 100 | 66 |
|
$1.0700 | Buy Now |
|
Master Electronics | DIN Rail Multiple Connection Terminal Block - Spring Contact - 3 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Blue RoHS: Compliant | 100 Factory Stock |
|
$0.8280 / $1.0320 | Buy Now |
DISTI #
10121549
|
TestEquity LLC | Altech CX2.5/3/BU Terminal Blocks,DIN, Spring, 3 conn, 5x62.2mm, 100/Pk, CX Series | 0 |
|
$1.2300 | Buy Now |