CX2-X0-20-316 32A-11C by: Carling Technologies

Part Details for CX2-X0-20-316 32A-11C by Carling Technologies

Overview of CX2-X0-20-316 32A-11C by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJK6020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 32A 175Mohm To-3P
H5N5015P-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 32A 170Mohm To-3P
CSD87351Q5D Texas Instruments 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150

Price & Stock for CX2-X0-20-316 32A-11C

Part # Distributor Description Stock Price Buy
DISTI # 691-CX2X231632A11C
Mouser Electronics Circuit Breakers 0
  • 1 $151.4100
  • 5 $146.1500
  • 10 $140.8800
  • 25 $137.3900
  • 50 $125.0800
$125.0800 / $151.4100 Order Now

Part Details for CX2-X0-20-316 32A-11C

CX2-X0-20-316 32A-11C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX2-X0-20-316 32A-11C by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX2-X0-20-316 32A-11C by Carling Technologies

  • Please alert me when CX2-X0-20-316 32A-11C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX2-X0-20-316 32A-11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX2-X0-20-316 32A-11C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX2-X0-20-316 32A-11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX2-X0-20-316 32A-11C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX2-X0-20-316 32A-11C by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: