Part Details for CX2-B0-14-663-32A-06C by Carling Technologies
Overview of CX2-B0-14-663-32A-06C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for CX2-B0-14-663-32A-06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CX2-B0-14-663-32A-06C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.9400 | Buy Now |
DISTI #
691-CX2B1466332A6C
|
Mouser Electronics | Circuit Breakers CX2B01466332A06C | 0 |
|
$236.6300 / $247.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.8400 / $194.8300 | Buy Now |
DISTI #
000000000005753067
|
Sager | Circuit Breakers CX2B01466332A06C Min Qty: 1 | 0 |
|
$100.5400 / $221.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.8400 / $194.8300 | Buy Now |