CX2-B0-12-610-62B-15S
Carling Technologies
Description: Magnetic Circuit Breaker, 2 Pole(s), 10A, 410VDC, Panel Mount,

Overview of CX2-B0-12-610-62B-15S by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CX2-B0-12-610-62B-15S by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-CX2-B0-12-610-62B-15S-ND
DigiKey CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $206.7200
$206.7200 Buy Now
DISTI # 691-CX2B126162B15S
Mouser Electronics Circuit Breakers CX2B01261062B15S RoHS: Compliant 0
  • 1 $205.9000
  • 5 $201.1000
  • 10 $189.0000
  • 25 $183.3800
$183.3800 / $205.9000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $164.8800
  • 3 $162.4000
  • 5 $154.2600
  • 10 $92.5600
  • 25 $91.1700
$91.1700 / $164.8800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $164.8800
  • 3 $162.4000
  • 5 $154.2600
  • 10 $92.5600
  • 25 $91.1700
$91.1700 / $164.8800 Buy Now

CAD Models for CX2-B0-12-610-62B-15S by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX2-B0-12-610-62B-15S by Carling Technologies

CX2-B0-12-610-62B-15S
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
38.48 mm
Body Height
74.83 mm
Body Length or Diameter
93.268 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
10000 A
Rated Current
10 A
Rated Voltage(DC)
410 V
Reference Standard
IEC; TUV; UL
Surface Mount
NO
Terminal Shape
STUD
Want to compare parts?
  1. CX2-B0-12-610-62B-15S
    Carling Technologies
    Magnetic Circuit Breaker, 2 Pole(s), 10A, 410VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX2-B0-12-610-62B-15S by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX2-B0-12-610-62B-15S by Carling Technologies

  • Please alert me when CX2-B0-12-610-62B-15S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX2-B0-12-610-62B-15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX2-B0-12-610-62B-15S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX2-B0-12-610-62B-15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX2-B0-12-610-62B-15S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX2-B0-12-610-62B-15S by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: