There are no models available for this part yet.
Overview of CX2-B0-11-460-62B-11W by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2519-AL | Coilcraft Inc | SMPS Transformer, 11W, |
Price & Stock for CX2-B0-11-460-62B-11W by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CX2-B0-11-460-62B-11W-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.8100 | Buy Now | |
DISTI #
691-CX2B114662B11W
|
Mouser Electronics | Circuit Breakers CX2B01146062B11W RoHS: Compliant | 0 |
|
$181.7700 / $195.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.6000 / $154.6600 | Buy Now | ||
DISTI #
000000000005752947
|
Sager | Circuit Breakers CX2B01146062B11W Min Qty: 1 | 0 |
|
$79.8100 / $175.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$85.6000 / $154.6600 | Buy Now |
CAD Models for CX2-B0-11-460-62B-11W by Carling Technologies
Part Data Attributes for CX2-B0-11-460-62B-11W by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
74.83 mm
|
Body Length or Diameter
|
93.268 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
4000 A
|
Rated Current
|
6 A
|
Rated Voltage(DC)
|
440 V
|
Reference Standard
|
EN; IEC; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|