Part Details for CX18S-000000-N-B by Advanced Energy Industries Inc
Overview of CX18S-000000-N-B by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CX18S-000000-N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4307
|
Newark | Configurable Power Coolpac 6Slot Chassis Rohs Compliant: Yes |Advanced Energy CX18S-000000-N-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.5400 / $425.8300 | Buy Now |
DISTI #
324-CX18S-000000-N-B
|
Mouser Electronics | Modular Power Supplies 1800W, 6-Slot Standard/Industrial fan cooled CoolPac, unconfigured, with screw terminal input, normal leakage current & 5v bias supply RoHS: Compliant | 2 |
|
$391.0300 / $416.0500 | Buy Now |