Datasheets
CX1600LIMZOFL1-PF by: Advanced Crystal Technology

Parallel - Fundamental Quartz Crystal, 16MHz Nom,

Part Details for CX1600LIMZOFL1-PF by Advanced Crystal Technology

Overview of CX1600LIMZOFL1-PF by Advanced Crystal Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for CX1600LIMZOFL1-PF

CX1600LIMZOFL1-PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX1600LIMZOFL1-PF Part Data Attributes

CX1600LIMZOFL1-PF Advanced Crystal Technology
Buy Now Datasheet
Compare Parts:
CX1600LIMZOFL1-PF Advanced Crystal Technology Parallel - Fundamental Quartz Crystal, 16MHz Nom,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ADVANCED CRYSTAL TECHNOLOGY
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.002%
Frequency Tolerance 50 ppm
Load Capacitance 14 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 2mm x 1.6mm x 0.5mm
Series Resistance 200 Ω
Surface Mount YES

Alternate Parts for CX1600LIMZOFL1-PF

This table gives cross-reference parts and alternative options found for CX1600LIMZOFL1-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX1600LIMZOFL1-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CX1600LILZOFL-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LILZOFL-PF
CX1600LIGZOFD-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LIGZOFD-PF
CX1600LILZOFD-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LILZOFD-PF
CX1600LIGZOFL1-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LIGZOFL1-PF
CX1600LIMZOFD-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LIMZOFD-PF
CX1600LIMZOFD1-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LIMZOFD1-PF
CX1600LILZOFL1-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LILZOFL1-PF
CX1600LIGZOFD1-PF Parallel - Fundamental Quartz Crystal, 16MHz Nom, Advanced Crystal Technology CX1600LIMZOFL1-PF vs CX1600LIGZOFD1-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX1600LIMZOFL1-PF by Advanced Crystal Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX1600LIMZOFL1-PF by Advanced Crystal Technology

Select Manufacturer
Which Manufacturer of CX1600LIMZOFL1-PF would you like to use for your alert(s)?
  • Please alert me when CX1600LIMZOFL1-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX1600LIMZOFL1-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX1600LIMZOFL1-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX1600LIMZOFL1-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX1600LIMZOFL1-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX1600LIMZOFL1-PF by Advanced Crystal Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: