Part Details for CX1255CA10000H0QTWZ1 by KYOCERA Corporation
Overview of CX1255CA10000H0QTWZ1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX1255CA10000H0QTWZ1
CX1255CA10000H0QTWZ1 CAD Models
CX1255CA10000H0QTWZ1 Part Data Attributes
|
CX1255CA10000H0QTWZ1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX1255CA10000H0QTWZ1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |
Alternate Parts for CX1255CA10000H0QTWZ1
This table gives cross-reference parts and alternative options found for CX1255CA10000H0QTWZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX1255CA10000H0QTWZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXB855GA10000H0QSWZZ | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | CX1255CA10000H0QTWZ1 vs CXB855GA10000H0QSWZZ |