Part Details for CX1250 by Cotek Electronic Ind Co Ltd
Overview of CX1250 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759-CX1250-ND
|
DigiKey | BATT CHARGER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$382.9500 | Buy Now |
|
Onlinecomponents.com | Advanced Battery Charger - 12VDC 50A - Input 90 to 264 VAC - Lead Acid/Li-ion/Gel/AGM RoHS: Compliant | 13 Factory Stock |
|
$314.9100 / $339.2700 | Buy Now |