Part Details for CX10S-ACCCCA-P-A-DK00000 by e10cel SYS
Overview of CX10S-ACCCCA-P-A-DK00000 by e10cel SYS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CX10S-ACCCCA-P-A-DK00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-CX10S-ACCCCA-P-A-DK00000-ND
|
DigiKey | AC/DC CONVERTER 5V 5X24V 1000W Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |