Part Details for CX10M-000000-N-A by e10cel SYS
Overview of CX10M-000000-N-A by e10cel SYS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CX10M-000000-N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-CX10M-000000-N-A-ND
|
DigiKey | CONFIG POWER CHASSIS 1000W 6 SLO Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
6 In Stock |
|
$395.5800 | Buy Now |
DISTI #
V79:2366_25846939
|
Arrow Electronics | Fanless, Intelligent, Modular Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$310.3400 | Buy Now |
|
Onlinecomponents.com | 1000W Fanless Medical CoolPac, Screw Terminal Input, 12V aux, 6 Slots, must be used with CoolX CoolMod RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
61589867
|
Verical | Fanless, Intelligent, Modular Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$310.3400 | Buy Now |
DISTI #
CX10M-000000-N-A
|
IBS Electronics | Configurable Power Coolpac 6SLOT Chassis Rohs Compliant: Yes Min Qty: 2 Package Multiple: 1 | 5 |
|
$633.7500 | Buy Now |
DISTI #
000000000006099730
|
Sager | Modular Power Supplies Min Qty: 1 | 21 |
|
$315.0000 / $317.2500 | Buy Now |