Part Details for CX1-B0-14-620-2CA-10C by Carling Technologies
Overview of CX1-B0-14-620-2CA-10C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1-B0-14-620-2CA-10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CX1-B0-14-620-2CA-10C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4400 | Buy Now |
DISTI #
691-CX1B0146202CA10C
|
Mouser Electronics | Circuit Breakers Mag Circuit Breaker RoHS: Compliant | 0 |
|
$89.8000 / $99.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.9400 / $128.5900 | Buy Now |
DISTI #
000000000003795392
|
Sager | Circuit Breakers Mag Circuit Breaker Min Qty: 1 | 0 |
|
$35.2000 / $84.0500 | Buy Now |
DISTI #
CX1-B0-14-620-2CA-10C
|
FDH Electronics | Circuit Breaker Min Qty: 1 | 2 |
|
$62.7870 / $85.6180 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.9400 / $128.5900 | Buy Now |
Part Details for CX1-B0-14-620-2CA-10C
CX1-B0-14-620-2CA-10C CAD Models
CX1-B0-14-620-2CA-10C Part Data Attributes
|
CX1-B0-14-620-2CA-10C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CX1-B0-14-620-2CA-10C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 57.51 mm | |
Body Length or Diameter | 52.37 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 300 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |