Part Details for CX0805MRX7R0BB152 by Pulse Electronics Corporation
Overview of CX0805MRX7R0BB152 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0805MRX7R0BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX0805MRX7R0BB152
|
Avnet Americas | Capacitor Ceramic 1500pF 100V X7R 20% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: CX0805MRX7R0BB152) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0805, 100V ,1.5nF RoHS: Compliant | 0 |
|
$0.1796 / $0.2100 | Buy Now |
DISTI #
000000000006264181
|
Sager | Feed Through Capacitors X2Y-X7R-0805-1.5nF-100V | 0 |
|
Buy Now |