Part Details for CX06M475M by KEMET Corporation
Overview of CX06M475M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX06M475M
CX06M475M CAD Models
CX06M475M Part Data Attributes
|
CX06M475M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX06M475M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2211, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.366 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.588 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-49137/6 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4.572 mm | |
Terminal Shape | WIRE | |
Width | 2.794 mm |
Alternate Parts for CX06M475M
This table gives cross-reference parts and alternative options found for CX06M475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX06M475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T370D475M035AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CX06M475M vs T370D475M035AS7305 |
T370D475M035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2211, | KEMET Corporation | CX06M475M vs T370D475M035AS7301 |
T370D475M035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CX06M475M vs T370D475M035AS7317 |
T378D475M035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CX06M475M vs T378D475M035AS7317 |