Part Details for CX0603MRX7R6BB334 by Pulse Electronics Corporation
Overview of CX0603MRX7R6BB334 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0603MRX7R6BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4765
|
Newark | Filter Capacitor, 0.33Uf, 10V, 0603 Rohs Compliant: Yes |Pulse Electronics CX0603MRX7R6BB334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1280 | Buy Now |
DISTI #
53AK8166
|
Newark | X2Y-X7R-0603-330Nf-10V/T&r |Pulse CX0603MRX7R6BB334 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.0930 | Buy Now |
DISTI #
553-CX0603MRX7R6BB334TR-ND
|
DigiKey | CAP CER 0.33UF 10V X7R 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0939 | Buy Now |
DISTI #
CX0603MRX7R6BB334
|
Avnet Americas | Capacitor Ceramic 0.33uF 10V X7R 20% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: CX0603MRX7R6BB334) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 / $0.0870 | Buy Now |
DISTI #
673-X0603MRX7R6BB334
|
Mouser Electronics | Feed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm RoHS: Compliant | 0 |
|
$0.0780 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0603, 10V ,330nF RoHS: Compliant | 0 |
|
$0.0745 / $0.1560 | Buy Now |
DISTI #
000000000006264164
|
Sager | Feed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm Min Qty: 20000 | 0 |
|
$0.0790 | Buy Now |