Part Details for CX051-A0-B1-C460-9.8304D16 by Cardinal Components
Overview of CX051-A0-B1-C460-9.8304D16 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C460 | Coilcraft Inc | Designer's Kit, PL160/PL300 planar transformers |
Part Details for CX051-A0-B1-C460-9.8304D16
CX051-A0-B1-C460-9.8304D16 CAD Models
CX051-A0-B1-C460-9.8304D16 Part Data Attributes
|
CX051-A0-B1-C460-9.8304D16
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX051-A0-B1-C460-9.8304D16
Cardinal Components
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.8304 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.1XH1.3 (mm)/L0.295XB0.201XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |