Part Details for CX035M0100RGF-0810 by YAGEO Corporation
Overview of CX035M0100RGF-0810 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for CX035M0100RGF-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX035M0100RGF-0810
|
Avnet Americas | Capacitor Aluminum 100uF 35V 20% Solder Cylindrical Can 0.16 Ohm 600mA 5000 hr 105?C Paper T/R - Tape and Reel (Alt: CX035M0100RGF-0810) Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CX035M0100RGF-0810
CX035M0100RGF-0810 CAD Models
CX035M0100RGF-0810 Part Data Attributes
|
CX035M0100RGF-0810
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CX035M0100RGF-0810
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3933
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.5 mm | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 600 mA | |
Size Code | 3933 | |
Width | 8.3 mm |