Part Details for CX01D106K by KEMET Corporation
Overview of CX01D106K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX01D106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX01D106K
|
Avnet Americas | Cap Tant Solid 10uF 6V 10% (2.79 X 7.37mm) Axial Bulk - Bulk (Alt: CX01D106K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CX01D106K
|
Avnet Americas | Cap Tant Solid 10uF 6V 10% (2.79 X 7.37mm) Axial Bulk - Bulk (Alt: CX01D106K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CX01D106K
|
Avnet Americas | Cap Tant Solid 10uF 6V 10% (2.79 X 7.37mm) Axial Bulk - Bulk (Alt: CX01D106K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for CX01D106K
CX01D106K CAD Models
CX01D106K Part Data Attributes
|
CX01D106K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX01D106K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-49137/1 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |