There are no models available for this part yet.
Overview of CX-96F-040.000-E0107 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX-96F-040.000-E0107 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78R4149
|
Newark | Crystal, 40Mhz, 15Pf, 5 X 3.2Mm, Frequency Nom:40Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:-, Load Capacitance:15Pf, Frequency Tolerance +/-:18Ppm, Product Range:Cx-96F Series, Operating Temperature Min:0°C Rohs Compliant: Yes |Kyocera Avx CX-96F-040.000-E0107 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
66M8126
|
Newark | Crystal, 40Mhz, 10Pf, Smd, Crystal Case:-, Load Capacitance:10Pf, Operating Temperature Min:-35°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Standard Rohs Compliant: Yes |Kyocera Avx CX-96F-040.000-E0107 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
SMC-CX-96F-040.000-E0107
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 662 |
|
RFQ |