Part Details for CX-424-P by Panasonic Electronic Components
Overview of CX-424-P by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CX-424-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2554-ND
|
DigiKey | SENSOR REFLECTIVE 100MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$71.8180 / $79.0000 | Buy Now |
DISTI #
658-CX-424-P
|
Mouser Electronics | Photoelectric Sensors Diffuse-shortInfrared LED 100mm Cable length: 2m 12-24VDC PNP RoHS: Compliant | 0 |
|
$73.5300 / $85.0000 | Order Now |
DISTI #
70267445
|
RS | Sensor, Photoelectrix, Diffuse, Infrared LED, 100mm Range, 12-24VDC, PNP, 2m | Panasonic Industrial Automation CX-424-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$72.5200 / $80.5800 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m RoHS: Compliant | 0 |
|
$66.4900 / $84.3100 | Buy Now |
DISTI #
CX-424-P
|
TME | Sensor: photoelectric, Range: 0÷0.1m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$76.4800 / $87.9900 | RFQ |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m RoHS: Compliant | 0 |
|
$66.4900 / $84.3100 | Buy Now |
Part Details for CX-424-P
CX-424-P CAD Models
CX-424-P Part Data Attributes
|
CX-424-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CX-424-P
Panasonic Electronic Components
SENSOR PHOTO 100MM 12-24VDC PNP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 20 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 1 | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |