Part Details for CX-421 by Panasonic Electronic Components
Overview of CX-421 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CX-421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7233
|
Newark | Photo Sensor, 300Mm, Diff Reflective Rohs Compliant: Yes |Panasonic CX-421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$101.5000 / $108.0900 | Buy Now |
DISTI #
96H2313
|
Newark | Photoelectric Sensor, 0Mm To 300Mm, Npn, Sensing Range Max:300Mm, Sensor Output Type:Npn, Product Range:Cx-400 Series, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Sensing Mode:Diffuse-Reflective Rohs Compliant: Yes |Panasonic CX-421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2125-ND
|
DigiKey | SENSOR REFLECTIVE 300MM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
94 In Stock |
|
$71.8180 / $79.0000 | Buy Now |
DISTI #
658-CX-421
|
Mouser Electronics | Photoelectric Sensors Diffuse-shortInfrared LED 300mm Cable length: 2m 12-24VDC NPN RoHS: Compliant | 23 |
|
$73.5300 / $85.0000 | Buy Now |
DISTI #
70036136
|
RS | Photoelectric Sensor, Reflective, Diffuse, NPN Open, 0.3m Range, CX-400 Series | Panasonic Industrial Automation CX-421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$68.7300 / $79.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m RoHS: Compliant |
38 In Stock |
|
$68.6800 / $78.6100 | Buy Now |
DISTI #
CX-421
|
TME | Sensor: photoelectric, Range: 0÷0.3m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 12 |
|
$75.7100 / $87.1000 | Buy Now |
DISTI #
4067980
|
element14 Asia-Pacific | PHOTO SENSOR, 300MM, DIFF REFLECTIVE RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$94.0026 | Buy Now |
DISTI #
4067980
|
Farnell | PHOTO SENSOR, 300MM, DIFF REFLECTIVE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2 |
|
$88.3318 / $157.7327 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m RoHS: Compliant |
38 In Stock |
|
$68.6800 / $78.6100 | Buy Now |
Part Details for CX-421
CX-421 CAD Models
CX-421 Part Data Attributes:
|
CX-421
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CX-421
Panasonic Electronic Components
SENSOR PHOTO 300MM 12-24VDC NPN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 20 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 1 | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |