Part Details for CX-411-P-C5 by Panasonic Electronic Components
Results Overview of CX-411-P-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX-411-P-C5 Information
CX-411-P-C5 by Panasonic Electronic Components is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CX-411-P-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2542-ND
|
DigiKey | SENSOR THROUGH-BEAM 10M PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.1820 / $97.0000 | Buy Now |
DISTI #
658-CX-411-P-C5
|
Mouser Electronics | Photoelectric Sensors Thru-beam Red LED 10m Cable length: 5m 12-24VDC PNP RoHS: Compliant | 0 |
|
$97.4400 / $113.0000 | Order Now |
DISTI #
70036718
|
RS | Sensor, THRU-BEAM RD LED 10m CABLE LENGTH, 5m 12-24VDC PNP | Panasonic Industrial Automation CX-411... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$91.5200 / $98.9400 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m RoHS: Compliant | 0 |
|
$90.3500 / $109.6400 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m RoHS: Compliant | 0 |
|
$90.3500 / $109.6400 | Buy Now |