Part Details for CX-3V-SM1FREQ2(B/I) by Euroquartz Ltd
Overview of CX-3V-SM1FREQ2(B/I) by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CX-3V-SM1FREQ2(B/I)
CX-3V-SM1FREQ2(B/I) CAD Models
CX-3V-SM1FREQ2(B/I) Part Data Attributes
|
CX-3V-SM1FREQ2(B/I)
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
CX-3V-SM1FREQ2(B/I)
Euroquartz Ltd
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.025 MHz - 0.0749 MHz, HERMETIC SEALED, LEADLESS, MINIATURE PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BULK, TAPE AND REEL, TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 0.0749 MHz | |
Operating Frequency-Min | 0.025 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.11XB2.9XH1.47 (mm)/L0.28XB0.114XH0.058 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |