Part Details for CX-1612C by Same Sky
Overview of CX-1612C by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-1612C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1467-ND
|
DigiKey | BUZZER MAGNETIC 12V 16.00MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
2340 In Stock |
|
$1.2625 / $2.3600 | Buy Now |
DISTI #
490-CX-1612C
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 926 |
|
$1.2800 / $2.3400 | Buy Now |
|
Future Electronics | CX Series 16 mm Round 14 mm Deep 12 V Through Hole Driving Circuit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.2100 / $1.2500 | Buy Now |
|
Future Electronics | CX Series 16 mm Round 14 mm Deep 12 V Through Hole Driving Circuit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.2100 / $1.2500 | Buy Now |
|
Onlinecomponents.com | 16 mm, 12 V, 85 dB, 2.2 kHz, Through Hole, Sealed, Driving Circuit, Magnetic Audio Indicator Buzzer RoHS: Compliant | 0 |
|
$1.2900 / $1.9400 | Buy Now |
DISTI #
CX-1612C
|
TME | Sound transducer: electromagnetic signaller, THT, 2.5kHz, 35mA Min Qty: 1000 | 0 |
|
$1.6600 | RFQ |