Part Details for CX-03TM by Mencom Corporation
Overview of CX-03TM by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR70503TM/NOPB | Texas Instruments | 2.8V to 5.5V, 300mA Buck/Boost Negative Output Voltage Regulator 8-DSBGA -40 to 125 | |
LMR70503TMX/NOPB | Texas Instruments | 2.8V to 5.5V, 300mA Buck/Boost Negative Output Voltage Regulator 8-DSBGA -40 to 125 |
Price & Stock for CX-03TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIXO Frame - Size 57.27 - For 3 Module RoHS: Compliant | 240 Factory Stock |
|
$17.9000 / $23.5000 | Buy Now |
|
Master Electronics | MIXO Frame - Size 57.27 - For 3 Module RoHS: Compliant | 240 Factory Stock |
|
$17.9000 / $23.5000 | Buy Now |