Part Details for CWX813-024.0M by Connor-Winfield
Results Overview of CWX813-024.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWX813-024.0M Information
CWX813-024.0M by Connor-Winfield is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CWX813-024.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW527CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2139 In Stock |
|
$2.7410 / $4.4600 | Buy Now |
Part Details for CWX813-024.0M
CWX813-024.0M CAD Models
CWX813-024.0M Part Data Attributes
|
CWX813-024.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
CWX813-024.0M
Connor-Winfield
OSC 24.0000MHZ 3.3V +-25PPM SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Screening Level | MIL-STD-883E | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
CWX813-024.0M Frequently Asked Questions (FAQ)
-
A good PCB layout for the CWX813-024.0M involves keeping the input and output traces separate, using a solid ground plane, and minimizing the distance between the oscillator and the load. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliable startup, make sure the power supply is stable and has a low ripple, and the oscillator is properly terminated. A 10nF capacitor between the VCC and GND pins can help with startup. Also, ensure the oscillator is not exposed to electrostatic discharge (ESD).
-
The CWX813-024.0M can operate from -40°C to +85°C, but the frequency stability and accuracy may degrade at extreme temperatures. For optimal performance, it's recommended to operate within 0°C to +70°C.
-
While the CWX813-024.0M is a robust oscillator, it's not designed for extreme vibration environments. If you need to use it in a high-vibration environment, consider using a vibration-dampening material or a more ruggedized oscillator.
-
To troubleshoot issues, check the power supply, PCB layout, and termination. Verify the oscillator is properly connected and not damaged. Use an oscilloscope to check the output waveform and frequency. If issues persist, consult the datasheet or contact Connor-Winfield support.