Part Details for CWU48125P by Crydom Inc
Overview of CWU48125P by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWU48125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6090
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/125A, Univer |Sensata/crydom CWU48125P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.9600 | Buy Now |
DISTI #
CWU48125P-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4310 | Buy Now |
DISTI #
70275354
|
RS | Relay, PM IP20 SSR 660Vac/125A, AC/DCInput, ZC | Sensata - Crydom CWU48125P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4300 | RFQ |
DISTI #
CRYCWU48125P
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$128.6200 / $239.4600 | Buy Now |
DISTI #
CWU48125P
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,20÷48VDC, 125A, 48÷660VAC Min Qty: 1 | 0 |
|
$133.0600 / $146.3600 | RFQ |
DISTI #
000000000004952281
|
Sager | Solid State Relays - Industrial Mount PM IP20 SSR 660Vac/ 125A,Univ input,ZC Min Qty: 10 | 0 |
|
$149.3500 / $157.8900 | Buy Now |
|
Master Electronics | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$128.6200 / $239.4600 | Buy Now |
Part Details for CWU48125P
CWU48125P CAD Models
CWU48125P Part Data Attributes
|
CWU48125P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWU48125P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 20 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |