Part Details for CWT-5-W122-5 by TE Connectivity
Overview of CWT-5-W122-5 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-5-W122-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2571
|
Newark | Terminal, Sleeve, 4.3Mm, Clear, Connector Type:Terminator, Internal Diameter:4.3Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:29.3Mm, Wire Gauge:22Awg, Product Range:Cwt-Xx-W122-5 Series Rohs Compliant: No |Raychem Te Connectivity CWT-5-W122-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6252 |
|
$1.8400 / $3.0200 | Buy Now |
DISTI #
45AJ2878
|
Newark | Cwt-5-W122-5 |Raychem Te Connectivity CWT-5-W122-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.9800 | Buy Now |
DISTI #
09J3981
|
Newark | Terminal, Solder Sleeve, 4.3Mm, Clear, Connector Type:Terminator, Internal Diameter:4.3Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:29.3Mm, Wire Gauge:22Awg, Product Range:Cwt Series Rohs Compliant: No |Raychem Te Connectivity CWT-5-W122-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $3.0200 | Buy Now |
DISTI #
29AC4144
|
Newark | Terminal, Solder Sleeve, 4.3Mm, Clear, Connector Type:Solder Sleeve, Product Range:Cwt Series, Wire Gauge:22Awg, Insulator Colour:Transparent, Insulator Material:Polyolefin, Body Material:Radiation Cross-Linked Modified Polyolefin Rohs Compliant: No |Raychem Te Connectivity CWT-5-W122-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0500 | Buy Now |
DISTI #
CWT-5-W122-5-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.169/0.189" Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1427 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
650-CWT5122
|
Mouser Electronics | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR .180" O/D .090" S/D RoHS: Not Compliant | 4144 |
|
$1.2400 / $2.5200 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent |
5000 On Order |
|
$1.7400 / $2.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 4.32 ID BEFORE SHRINK, 2.2:1 SHRINK RATIO, CLEAR | 64 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for CWT-5-W122-5
CWT-5-W122-5 CAD Models
CWT-5-W122-5 Part Data Attributes
|
CWT-5-W122-5
TE Connectivity
Buy Now
|
Compare Parts:
CWT-5-W122-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |