There are no models available for this part yet.
Overview of CWT-4058-W122-5/9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4058XEDD-4.2#TRPBF | Analog Devices | St&alone Lin Li-Ion Bat Chrs w | |
LTC4058XEDD-4.2#PBF | Analog Devices | St&alone Lin Li-Ion Bat Chrs w | |
LTC4058EDD-4.2#PBF | Analog Devices | St&alone Lin Li-Ion Bat Chrs w |
Price & Stock for CWT-4058-W122-5/9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J5528
|
Newark | Terminal, Solder Sleeve, 6Mm, Clear, Connector Type:Terminator, Internal Diameter:6Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:33Mm, Wire Gauge:-, Product Range:Cwt Series Rohs Compliant: No |Raychem Te Connectivity CWT-4058-W122-5/9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2300 | Buy Now | |
DISTI #
CWT-4058-W122-5/9-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235" CLEAR Min Qty: 2500 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6269 | Buy Now | |
DISTI #
502971-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyolefin Transparent Blue - Bulk (Alt: 502971-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 30 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2185 | Buy Now | |
DISTI #
650-CWT4058-W122-5/9
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX TRMNTR RoHS: Not Compliant | 0 |
|
$4.0300 / $7.8100 | Order Now | |
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear |
22 In Stock |
|
$3.8400 / $6.4200 | Buy Now | ||
DISTI #
502971-000
|
TTI | Solder Sleeves & Shield Tubing CWT-4058-W122-5/9 Min Qty: 2500 Package Multiple: 2500 Container: Kit | Americas - 0 |
|
$2.7100 / $3.4400 | Buy Now | |
DISTI #
RYCCWT-4058-W122-5/9
|
Interstate Connecting Components | 0 |
|
$3.9706 | Buy Now | ||
DISTI #
000000000001101578
|
Sager | Solder Sleeves & Shield Tubing HS-COAX TRMNTR Min Qty: 2500 | 0 |
|
$2.5500 / $3.6800 | Buy Now | |
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear |
22 In Stock |
|
$3.8400 / $6.4200 | Buy Now |