Part Details for CWT-3806-180-8338 by TE Connectivity
Results Overview of CWT-3806-180-8338 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWT-3806-180-8338 Information
CWT-3806-180-8338 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CWT-3806-180-8338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWT-3806-180-8338-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235" CLEAR Min Qty: 1145 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2092 | Buy Now |
|
Onlinecomponents.com | Cross Referenced to TE CNTY RAYCHEM - Part RYCCWT-3806-180-8338 |
1150 In Stock |
|
$1.9200 / $4.2100 | Buy Now |
DISTI #
RYCCWT-3806-180-8338
|
Interstate Connecting Components | CWT-3806-180-8338 | 0 |
|
Buy Now | |
|
Master Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYCCWT-3806-180-8338 |
1150 In Stock |
|
$1.9200 / $4.2100 | Buy Now |