Part Details for CWT-3805-W2 by TE Connectivity
Overview of CWT-3805-W2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-3805-W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K3586
|
Newark | Terminal, Solder Sleeve, 4.5Mm, Clear, Connector Type:Terminator, Internal Diameter:4.5Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:42Mm, Wire Gauge:22Awg, Product Range:Cwt-38 Series Rohs Compliant: No |Raychem Te Connectivity CWT-3805-W2 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
74AC8781
|
Newark | Cwt-3805-W2 |Raychem Te Connectivity CWT-3805-W2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.7900 | Buy Now |
DISTI #
A104819-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.18" CLR Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
3162 In Stock |
|
$1.3918 / $2.6800 | Buy Now |
DISTI #
650-CWT-3805-W2
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 155 |
|
$1.3900 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve One Step Shield Termination Cross-Linked Modified Polyolefin Transparent Clear |
13980 In Stock |
|
$1.3400 / $2.1300 | Buy Now |
DISTI #
71197311
|
Verical | Connector Terminals Solder Sleeve One Step Shield Termination Cross-Linked Modified Polyolefin Transparent Clear RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2005 | Americas - 10500 |
|
$0.9697 / $6.9701 | Buy Now |
DISTI #
73576163
|
Verical | Connector Terminals Solder Sleeve One Step Shield Termination Cross-Linked Modified Polyolefin Transparent Clear RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2034 | Americas - 3400 |
|
$1.8619 / $2.8212 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 900 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 88 |
|
$1.3563 / $2.4660 | Buy Now | |
|
Quest Components | 720 |
|
$1.6250 / $3.7500 | Buy Now |