Part Details for CWST812NK by Hammond Manufacturing
Overview of CWST812NK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST812NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0767
|
Newark | Wireway, Hinge Cover, Steel, Gray, 12" L, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:305Mm, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:12" Rohs Compliant: Yes |Hammond CWST812NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$57.7800 / $68.9100 | Buy Now |
DISTI #
164-CWST812NK-ND
|
DigiKey | STRAIGHT SECTION W/O KO - 8 X 8 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CWST812NK
|
Mouser Electronics | Wire Ducting & Raceways STRAIGHT SECTION 8X8X12 RoHS: Compliant | 0 |
|
$56.7700 / $62.8500 | Order Now |
DISTI #
74723751
|
RS | Straight Section w/o KO - 8 x 8 x 12 - Steel/Gray | Hammond Manufacturing CWST812NK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0300 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 28 Factory Stock |
|
$52.9100 / $71.8600 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION 8X8X12 Min Qty: 1 | 18 |
|
$53.7100 / $62.8000 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 28 Factory Stock |
|
$52.9100 / $71.8600 | Buy Now |