Part Details for CWST618NK by Hammond Manufacturing
Overview of CWST618NK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST618NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2731
|
Newark | Wireway, Hinge Cover, Steel, Gray, 18" L, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:457Mm, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:18" Rohs Compliant: Yes |Hammond CWST618NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.3900 / $47.6200 | Buy Now |
DISTI #
CWST618NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 1.50' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$45.7900 | Buy Now |
DISTI #
546-CWST618NK
|
Mouser Electronics | Wire Ducting & Raceways 6 x 6 x 18" Wireway Hinge Cover Straight RoHS: Compliant | 0 |
|
$42.6700 / $45.7900 | Order Now |
DISTI #
70319407
|
RS | Wireway, Straight Section, Hinge Cover, Steel, No Knockouts | Hammond Manufacturing CWST618NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.5300 / $51.8000 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 3 Factory Stock |
|
$33.7600 / $66.6800 | Buy Now |
|
Powell Electronics | wireway Min Qty: 1 | 2 |
|
$33.3400 / $38.1000 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 3 Factory Stock |
|
$33.7600 / $66.6800 | Buy Now |
Part Details for CWST618NK
CWST618NK CAD Models
CWST618NK Part Data Attributes:
|
CWST618NK
Hammond Manufacturing
Buy Now
|
Compare Parts:
CWST618NK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |